0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A821KAT2A

Digi-Key Part Number
06035A821KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035A821KAT2A
Description
CAP CER 820PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
820 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.07601$304.04
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
06031C821JAT2AKYOCERA AVX5,065478-10229-1-ND$0.36000Similar
06035A821JAT2AKYOCERA AVX68,281478-1186-1-ND$0.19000Upgrade
06031C821KAT2AKYOCERA AVX36,886478-5141-1-ND$0.32000Similar
06035A821FAT2AKYOCERA AVX83,528478-10341-1-ND$0.43000Upgrade
06035A821GAT2AKYOCERA AVX27,182478-10342-1-ND$0.55000Upgrade