0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A821GAT2A

Digi-Key Part Number
478-10342-2-ND - Tape & Reel (TR)
478-10342-1-ND - Cut Tape (CT)
478-10342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035A821GAT2A
Description
CAP CER 820PF 50V NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
820 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
27,182 In Stock

Can ship immediately
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.53000$0.53
10$0.36400$3.64
50$0.25540$12.77
100$0.21880$21.88
500$0.16410$82.05
1,000$0.13858$138.58
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.12400$496.00
8,000$0.11670$933.60
12,000$0.11306$1,356.72
40,000$0.10941$4,376.40
Additional Resources
AttributeDescription
Other Names
478-10342-2
478-10342-1
478-10342-6
06035A821GAT2A-ND
Standard Package4,000