0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A820KAT4A

Digi-Key Part Number
06035A820KAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035A820KAT4A
Description
CAP CER 82PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
82 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
20,000$0.04930$986.00
Additional Resources
AttributeDescription
Standard Package10,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
06035A820JAT4AKYOCERA AVX47,699478-12714-1-ND$0.14000Upgrade
06031A820GAT2AKYOCERA AVX14,134478-10796-1-ND$0.55000Upgrade
06035A820GAT2AKYOCERA AVX8,529478-10340-1-ND$0.46000Upgrade
06031A820FAT2AKYOCERA AVX13,950478-10213-1-ND$0.66000Upgrade
06035A820FAT2AKYOCERA AVX61,873478-10339-1-ND$0.33000Upgrade