-0,90mm.jpg)
06035A102JAT4A | ||
---|---|---|
Digi-Key Part Number | 478-7622-2-ND - Tape & Reel (TR) 478-7622-1-ND - Cut Tape (CT) 478-7622-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 06035A102JAT4A | |
Description | CAP CER 1000PF 50V NP0 0603 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Component Solutions for Smart Meter Applications |
HTML Datasheet | |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.23.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.11800 | $1.18 |
50 | $0.06720 | $3.36 |
100 | $0.05570 | $5.57 |
500 | $0.03908 | $19.54 |
1,000 | $0.03234 | $32.34 |
2,500 | $0.03010 | $75.25 |
5,000 | $0.02754 | $137.70 |
Qty | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02434 | $365.10 |
30,000 | $0.02306 | $691.80 |
75,000 | $0.02113 | $1,584.75 |
105,000 | $0.01746 | $1,833.30 |
150,000 | $0.01704 | $2,556.00 |
375,000 | $0.01601 | $6,003.75 |
Attribute | Description |
---|---|
Other Names | 06035A102JAT4A\15K 478-7622-6 478-7622-2 06035A102JAT4A/15K 478-7622-1 |
Standard Package | 15,000 |