-0,90mm.jpg)
-0,90mm.jpg)

06033C104KAT2A | ||
---|---|---|
Digi-Key Part Number | 478-3714-2-ND - Tape & Reel (TR) 478-3714-1-ND - Cut Tape (CT) 478-3714-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 06033C104KAT2A | |
Description | CAP CER 0.1UF 25V X7R 0603 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Component Solutions for Smart Meter Applications |
HTML Datasheet | |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.05600 | $0.56 |
50 | $0.03060 | $1.53 |
100 | $0.02490 | $2.49 |
500 | $0.01784 | $8.92 |
1,000 | $0.01400 | $14.00 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01171 | $46.84 |
8,000 | $0.01070 | $85.60 |
12,000 | $0.01019 | $122.28 |
28,000 | $0.00968 | $271.04 |
100,000 | $0.00700 | $700.00 |
200,000 | $0.00677 | $1,354.00 |
400,000 | $0.00637 | $2,548.00 |
Attribute | Description |
---|---|
Other Names | 478-3714-6 06033C104KAT2A/4K 478-3714-2 06033C104KAT2A\4K 478-3714-1 |
Standard Package | 4,000 |