
046284016002846+ | |
|---|---|
DigiKey Part Number | 478-046284016002846+TR-ND - Tape & Reel (TR) 478-046284016002846+CT-ND - Cut Tape (CT) 478-046284016002846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046284016002846+ |
Description | CONN FFC FPC 16POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.059" (1.50mm) |
Series | Cable End Type Tapered |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Plastic |
Mounting Type Surface Mount, Right Angle | Features Low Insertion Force (LIF), Solder Retention |
Connector/Contact Type Contacts, Top and Bottom | Voltage Rating 50V |
Number of Positions 16 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.92600 | $9.26 |
| 25 | $0.86800 | $21.70 |
| 50 | $0.82640 | $41.32 |
| 100 | $0.78680 | $78.68 |
| 250 | $0.73756 | $184.39 |
| 500 | $0.70230 | $351.15 |
| 1,000 | $0.66875 | $668.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.60643 | $2,425.72 |
| 8,000 | $0.57750 | $4,620.00 |
| 12,000 | $0.56122 | $6,734.64 |
| 20,000 | $0.54137 | $10,827.40 |
| 28,000 | $0.52869 | $14,803.32 |

