046214010010846+ | |
---|---|
DigiKey Part Number | 478-046214010010846+TR-ND - Tape & Reel (TR) 478-046214010010846+CT-ND - Cut Tape (CT) 478-046214010010846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046214010010846+ |
Description | CONN FFC VERT 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.82000 | $1.82 |
10 | $1.39300 | $13.93 |
25 | $1.25240 | $31.31 |
50 | $1.15660 | $57.83 |
100 | $1.06970 | $106.97 |
250 | $0.96644 | $241.61 |
500 | $0.89658 | $448.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.83321 | $833.21 |
2,000 | $0.77576 | $1,551.52 |
3,000 | $0.74470 | $2,234.10 |
5,000 | $0.70806 | $3,540.30 |
7,000 | $0.68536 | $4,797.52 |
10,000 | $0.66247 | $6,624.70 |