0402 (1005 Metric) 0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric) 0,56mm
AT2A_0402

04025C681KAT2A

Digi-Key Part Number
478-1099-2-ND - Tape & Reel (TR)
478-1099-1-ND - Cut Tape (CT)
478-1099-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
04025C681KAT2A
Supplier
Description
CAP CER 680PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.04400$0.44
50$0.02340$1.17
100$0.01920$1.92
500$0.01368$6.84
1,000$0.01075$10.75
2,500$0.00977$24.42
5,000$0.00899$44.95
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.00821$82.10
Additional Resources
AttributeDescription
Other Names
478-1099-6
478-1099-2
04025C681KAT2A/10K
04025C681KAT2A\10K
478-1099-1
Standard Package10,000