0402 (1005 Metric) 0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A150GAT2A

Digi-Key Part Number
478-5268-2-ND - Tape & Reel (TR)
478-5268-1-ND - Cut Tape (CT)
478-5268-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
04025A150GAT2A
Supplier
Description
CAP CER 15PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.69000$0.69
10$0.48600$4.86
50$0.36700$18.35
100$0.31970$31.97
500$0.23674$118.37
1,000$0.20123$201.23
2,500$0.18939$473.48
5,000$0.17756$887.80
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.16572$1,657.20
20,000$0.16276$3,255.20
Additional Resources
AttributeDescription
Other Names
04025A150GAT2A/10K
478-5268-6
478-5268-1
04025A150GAT2A-ND
04025A150GAT2A\10K
478-5268-2
Standard Package10,000