0402 (1005 Metric) 0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A150FAT2A

Digi-Key Part Number
478-5126-2-ND - Tape & Reel (TR)
478-5126-1-ND - Cut Tape (CT)
478-5126-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
04025A150FAT2A
Supplier
Description
CAP CER 15PF 50V C0G/NP0 0402
Detailed Description
15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
1 (Unlimited)
EAR99
8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.74000$0.74
10$0.52800$5.28
50$0.39980$19.99
100$0.34820$34.82
500$0.25798$128.99
1,000$0.21929$219.29
2,500$0.20639$515.98
5,000$0.19349$967.45
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.18059$1,805.90
20,000$0.17737$3,547.40
478-5126-6
04025A150FAT2A/10K
04025A150FAT2A\10K
04025A150FAT2A-ND
478-5126-2
478-5126-1
10,000