-0,56mm.jpg)
04023C222KAT2A | ||
---|---|---|
Digi-Key Part Number | 478-6194-2-ND - Tape & Reel (TR) 478-6194-1-ND - Cut Tape (CT) 478-6194-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04023C222KAT2A | |
Description | CAP CER 2200PF 25V X7R 0402 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Component Solutions for Smart Meter Applications |
HTML Datasheet | |
EDA Models | 04023C222KAT2A by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.03700 | $0.37 |
50 | $0.02020 | $1.01 |
100 | $0.01640 | $1.64 |
500 | $0.01172 | $5.86 |
1,000 | $0.00921 | $9.21 |
2,500 | $0.00837 | $20.93 |
5,000 | $0.00770 | $38.50 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00703 | $70.30 |
20,000 | $0.00669 | $133.80 |
30,000 | $0.00636 | $190.80 |
50,000 | $0.00569 | $284.50 |
100,000 | $0.00460 | $460.00 |
250,000 | $0.00418 | $1,045.00 |
Attribute | Description |
---|---|
Other Names | 04023C222KAT2A/10K 04023C222KAT2A\10K 478-6194-2 478-6194-1 478-6194-6 04023C222KAT2A-ND |
Standard Package | 10,000 |