0402 (1005 Metric) 0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023A2R7BAT2A

Digi-Key Part Number
478-12612-2-ND - Tape & Reel (TR)
478-12612-1-ND - Cut Tape (CT)
478-12612-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
04023A2R7BAT2A
Supplier
Description
CAP CER 2.7PF 25V NP0 0402
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
2.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.44000$0.44
10$0.30100$3.01
50$0.20080$10.04
100$0.17060$17.06
500$0.12048$60.24
1,000$0.10541$105.41
2,500$0.10040$251.00
5,000$0.09287$464.35
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.08785$878.50
20,000$0.08333$1,666.60
Additional Resources
AttributeDescription
Other Names
04023A2R7BAT2A-ND
478-12612-6
478-12612-1
478-12612-2
Standard Package10,000