0201 (0603 Metric) 0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric) 0,33mm
AT2A_0201

02013A270JAT2A

Digi-Key Part Number
478-1019-2-ND - Tape & Reel (TR)
478-1019-1-ND - Cut Tape (CT)
478-1019-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
02013A270JAT2A
Supplier
Description
CAP CER 27PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.33000$0.33
10$0.22800$2.28
50$0.15220$7.61
100$0.12930$12.93
500$0.09126$45.63
1,000$0.07986$79.86
2,500$0.07606$190.15
5,000$0.07035$351.75
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.06313$946.95
30,000$0.06085$1,825.50
Additional Resources
AttributeDescription
Other Names
02013A270JAT2A/15K
478-1019-1
02013A270JAT2A\15K
478-1019-2
478-1019-6
Standard Package15,000