709296001017006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709296001025006

Digi-Key Part Number
478-11725-2-ND - Tape & Reel (TR)
478-11725-1-ND - Cut Tape (CT)
478-11725-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
709296001025006
Supplier
Description
CONN SSL POKE-IN CONT 20-26AWG
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
20-26 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, Poke-In Wire
Number of Positions
1
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
-
Wire Gauge
20-26 AWG
Features
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-40°C ~ 125°C
Voltage Rating
300 V
Current Rating (Amps)
-
Mating Cycles
5
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.39000$0.39
10$0.32500$3.25
25$0.28800$7.20
50$0.26880$13.44
100$0.24960$24.96
250$0.22076$55.19
500$0.21116$105.58
1,000$0.17276$172.76
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.15836$395.90
5,000$0.15356$767.80
12,500$0.13437$1,679.62
25,000$0.12957$3,239.25
62,500$0.12797$7,998.12