2225 (5763 Metric) 2,54mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2225 (5763 Metric) 2,54mm
Z2A_2225

2225WC103KAZ1A

Digi-Key Part Number
478-4612-2-ND - Tape & Reel (TR)
478-4612-1-ND - Cut Tape (CT)
478-4612-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
2225WC103KAZ1A
Supplier
Description
CAP CER 10000PF 2.5KV X7R 2225
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
10000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
SMPS Filtering, Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
2225 (5763 Metric)
Size / Dimension
0.225" L x 0.250" W (5.72mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.97000$3.97
10$3.20900$32.09
50$2.79960$139.98
100$2.44960$244.96
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.86638$933.19
Additional Resources
AttributeDescription
Other Names
2225WC103KAZ1A/500
2225WC103KAZ1A-ND
2225WC103KAZ1A\500
478-4612-6
478-4612-2
478-4612-1
2225WC103KAZ1A/1K
Standard Package500