1825-(3.40)-FLEXITERM-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1825-(3.40)-FLEXITERM-Series
1825 (4564 Metric) 3.40
Z2A_1825

1825GC103KAZ1A

Digi-Key Part Number
478-4670-2-ND - Tape & Reel (TR)
478-4670-1-ND - Cut Tape (CT)
478-4670-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
1825GC103KAZ1A
Supplier
Description
CAP CER 10000PF 2KV X7R 1825
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
SMPS Filtering, Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
1825 (4564 Metric)
Size / Dimension
0.181" L x 0.248" W (4.60mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.134" (3.40mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.43000$2.43
10$1.91200$19.12
50$1.65720$82.86
100$1.43410$143.41
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.08354$541.77
Additional Resources
AttributeDescription
Other Names
478-4670-1
1825GC103KAZ1A\500
1825GC103KAZ1A-ND
478-4670-6
1825GC103KAZ1A/500
478-4670-2
Standard Package500