1812 (4532 Metric) 2,54mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,54mm
Z2A_1812_2.54

1812HC102MAZ1A

Digi-Key Part Number
478-4608-2-ND - Tape & Reel (TR)
478-4608-1-ND - Cut Tape (CT)
478-4608-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
1812HC102MAZ1A
Supplier
Description
CAP CER 1000PF 3KV X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
SMPS Filtering, Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.75000$1.75
10$1.38400$13.84
50$1.19940$59.97
100$1.03800$103.80
500$0.78428$392.14
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.69201$692.01
Additional Resources
AttributeDescription
Other Names
1812HC102MAZ1A/1K
478-4608-1
1812HC102MAZ1A\1K
478-4608-2
1812HC102MAZ1A-ND
478-4608-6
Standard Package1,000