1812 (4532 Metric) 2,54mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,54mm
Z2A_1812_2.54

1812HC102KAZ1A

Digi-Key Part Number
478-4607-2-ND - Tape & Reel (TR)
478-4607-1-ND - Cut Tape (CT)
478-4607-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
1812HC102KAZ1A
Supplier
Description
CAP CER 1000PF 3KV X7R 1812
Manufacturer Standard Lead Time
24
Detailed Description
1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
SMPS Filtering, Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
1 (Unlimited)
EAR99
8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.82000$1.82
10$1.43600$14.36
50$1.24420$62.21
100$1.07680$107.68
500$0.81354$406.77
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.71784$717.84
478-4607-1
1812HC102KAZ1A\1K
478-4607-2
1812HC102KAZ1A/2K
1812HC102KAZ1A/1K
478-4607-6
1812HC102KAZ1A-ND
1,000