1812 (4532 Metric) 2,54mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,54mm
Z2A_1812_2.54

1812GC472KAZ1A

Digi-Key Part Number
478-4606-2-ND - Tape & Reel (TR)
478-4606-1-ND - Cut Tape (CT)
478-4606-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
1812GC472KAZ1A
Supplier
Description
CAP CER 4700PF 2KV X7R 1812
Manufacturer Standard Lead Time
16
Detailed Description
4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
SMPS Filtering, Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
1 (Unlimited)
EAR99
8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.85000$1.85
10$1.45700$14.57
50$1.26260$63.13
100$1.09270$109.27
500$0.82556$412.78
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.72843$728.43
1812GC472KAZ1A\1K
478-4606-1
478-4606-2
1812GC472KAZ1A-ND
1812GC472KAZ1A\500
1812GC472KAZ1A/1K
478-4606-6
1,000