1812 (4532 Metric) 2,54mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,54mm
Ceramic 1812
ATxA_1812_2.54

1812AA102MAT1A

Digi-Key Part Number
478-2986-2-ND - Tape & Reel (TR)
478-2986-1-ND - Cut Tape (CT)
478-2986-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
1812AA102MAT1A
Supplier
Description
CAP CER 1000PF 1KV C0G/NP0 1812
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
1000 pF ±20% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.30000$1.30
10$0.98900$9.89
50$0.82140$41.07
100$0.70730$70.73
500$0.54760$273.80
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.47155$471.55
2,000$0.44113$882.26
Additional Resources
AttributeDescription
Other Names
1812AA102MAT1A/1K
478-2986-1
478-2986-2
1812AA102MAT1A\1K
478-2986-6
Standard Package1,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1812WC102KAT1AKYOCERA AVX150478-11410-1-ND$1.85000Similar
1812AA102KAT1AKYOCERA AVX1,001478-5187-1-ND$2.53000Similar
1812AA102JAT1AKYOCERA AVX19,562478-5054-1-ND$2.53000Direct
1812GA102JAT2AKYOCERA AVX10,769478-9948-1-ND$2.02000Upgrade
1812HC102KAT1AKYOCERA AVX32,513478-3006-1-ND$0.65000Similar