1808 (4520 Metric) 2,03mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1808 (4520 Metric) 2,03mm
AT2A_1808

1808WC122KAT1A

Digi-Key Part Number
478-2984-2-ND - Tape & Reel (TR)
478-2984-1-ND - Cut Tape (CT)
478-2984-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
1808WC122KAT1A
Supplier
Description
CAP CER 1200PF 2.5KV X7R 1808
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1200 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.30000$1.30
10$0.98900$9.89
50$0.82140$41.07
100$0.70730$70.73
500$0.54760$273.80
1,000$0.47155$471.55
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.44113$882.26
4,000$0.41831$1,673.24
Additional Resources
AttributeDescription
Other Names
1808WC122KAT1A\2K
478-2984-1
478-2984-2
1808WC122KAT1A/2K
478-2984-6
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1808WC122KAT2AKYOCERA AVX388478-7477-1-ND$1.48000Direct