1808 (4520 Metric) 2,03mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1808 (4520 Metric) 2,03mm
Z2A_1808

1808HC102MAZ1A

Digi-Key Part Number
478-4604-2-ND - Tape & Reel (TR)
478-4604-1-ND - Cut Tape (CT)
478-4604-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
1808HC102MAZ1A
Supplier
Description
CAP CER 1000PF 3KV X7R 1808
Manufacturer Standard Lead Time
24
Detailed Description
1000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
SMPS Filtering, Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
1 (Unlimited)
EAR99
8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.64000$1.64
10$1.29700$12.97
50$1.12460$56.23
100$0.97320$97.32
500$0.73528$367.64
1,000$0.64876$648.76
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.60551$1,211.02
1808HC102MAZ1A/2K
1808HC102MAZ1A\2K
478-4604-6
478-4604-1
478-4604-2
1808HC102MAZ1A-ND
2,000