1808 (4520 Metric) 2,03mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1808 (4520 Metric) 2,03mm
AT2A_1808

1808HA270KAT1A

Digi-Key Part Number
478-2978-2-ND - Tape & Reel (TR)
478-2978-1-ND - Cut Tape (CT)
478-2978-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
1808HA270KAT1A
Supplier
Description
CAP CER 27PF 3KV C0G/NP0 1808
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
27 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.44113$882.26
Additional Resources
AttributeDescription
Other Names
478-2978-6
478-2978-1
478-2978-2
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C4520C0G3F270K160KATDK Corporation1,847445-2368-1-ND$1.26000Direct