1808 (4520 Metric) 2,03mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1808 (4520 Metric) 2,03mm
AT2A_1808

1808GC331MAT1A

Digi-Key Part Number
478-2977-2-ND - Tape & Reel (TR)
478-2977-1-ND - Cut Tape (CT)
478-2977-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
1808GC331MAT1A
Supplier
Description
CAP CER 330PF 2KV X7R 1808
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
330 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.39702$794.04
Additional Resources
AttributeDescription
Other Names
478-2977-6
478-2977-1
478-2977-2
Standard Package2,000