1210 (3225 Metric) 1,70mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric) 1,70mm
Z2A_1210_1.70

1210GC102KAZ1A

Digi-Key Part Number
478-4602-2-ND - Tape & Reel (TR)
478-4602-1-ND - Cut Tape (CT)
478-4602-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
1210GC102KAZ1A
Supplier
Description
CAP CER 1000PF 2KV X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
SMPS Filtering, Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.28000$1.28
10$0.97200$9.72
50$0.80760$40.38
100$0.69540$69.54
500$0.53838$269.19
1,000$0.46360$463.60
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.43370$867.40
Additional Resources
AttributeDescription
Other Names
1210GC102KAZ1A-ND
478-4602-6
478-4602-1
478-4602-2
1210GC102KAZ1A/2K
1210GC102KAZ1A\2K
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1210X102KGRACTUKEMET7,866399-5838-1-ND$1.43000Direct