1206-(1.5x)-FLEXITERM-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206-(1.5x)-FLEXITERM-Series
1206 (3216 Metric) 1,52mm P Code
Z2A_1206_1.52

1206GC102KAZ1A

Digi-Key Part Number
478-4600-2-ND - Tape & Reel (TR)
478-4600-1-ND - Cut Tape (CT)
478-4600-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
1206GC102KAZ1A
Supplier
Description
CAP CER 1000PF 2KV X7R 1206
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
SMPS Filtering, Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.06000$1.06
10$0.78600$7.86
50$0.62820$31.41
100$0.53840$53.84
500$0.42622$213.11
1,000$0.35892$358.92
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.31405$1,256.20
Additional Resources
AttributeDescription
Other Names
1206GC102KAZ1A\4K
1206GC102KAZ1A-ND
478-4600-6
478-4600-1
478-4600-2
1206GC102KAZ1A/4K
Standard Package4,000