cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPCIEX-T98-3BK

Digi-Key Part Number
2092-KPCIEX-T98-3BK-ND
Manufacturer
Kycon, Inc.
Manufacturer Product Number
KPCIEX-T98-3BK
Supplier
Description
X8, 98 PIN, VERTICAL, T/H, 3.0 M
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kycon, Inc.
Series
Package
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
98
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Guide, Locking Ramp
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-
Material - Insulation
Thermoplastic
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
5,040$1.16831$5,888.28
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2092-KPCIEX-T98-3BK
Standard Package1,260