CAD | USD

cms-photo-not-available
K85X-BA-25P-K30
Digi-Key Part Number
2092-K85X-BA-25P-K30-ND
Manufacturer
Kycon, Inc.
Manufacturer Product Number
K85X-BA-25P-K30
Supplier
Description
CONN DSUB PLUG 25P VERT SLDR CUP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Kycon, Inc.
Series
Package
Tray
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug, Male Pins
Number of Positions
25
Number of Rows
2
Mounting Type
Through Hole
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
30V
Color
Black
Contact Form
Stamped
Dielectric Material
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names2092-K85X-BA-25P-K30
Standard Package35