CAD | USD

WK73R Series

WK73S2BTTDR274F

Digi-Key Part Number
2019-WK73S2BTTDR274FTR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
WK73S2BTTDR274F
Supplier
Description
RES 274M OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
274 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.75W, 3/4W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Ratings
AEC-Q200
Supplier Device Package
0612
Size / Dimension
0.063"" L x 0.126"" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028"" (0.70mm)
Number of Terminations
2
Resistance
274 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Other Names2019-WK73S2BTTDR274FTR
Standard Package5,000