CAD | USD

SG73S

SG73S1JTTD3401D

Digi-Key Part Number
2019-SG73S1JTTD3401DTR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
SG73S1JTTD3401D
Supplier
Description
RES 3.4K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
3.4 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.5%
Power (Watts)
0.2W, 1/5W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Ratings
AEC-Q200
Supplier Device Package
0603
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022"" (0.55mm)
Failure Rate
-
Number of Terminations
2
Resistance
3.4 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Other Names2019-SG73S1JTTD3401DTR
Standard Package5,000