0805-(2012-Metric)

SG73P2ATTD4700F

Digi-Key Part Number
2019-SG73P2ATTD4700FTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD4700FCT-ND - Cut Tape (CT)
2019-SG73P2ATTD4700FDKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
SG73P2ATTD4700F
Supplier
Description
RES 470 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
470 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
470 Ohms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.26000$0.26
10$0.21900$2.19
100$0.08580$8.58
1,000$0.03593$35.93
2,500$0.03294$82.35
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.03131$156.55
Additional Resources
AttributeDescription
Other Names
2019-SG73P2ATTD4700FTR
2019-SG73P2ATTD4700FCT
2019-SG73P2ATTD4700FDKR
Standard Package5,000