CAD | USD

New Product New Product
RN73R2ETTD2321C10
RN73R2ETTD1273F50
Digi-Key Part Number
2019-RN73R2ETTD1273F50TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN73R2ETTD1273F50
Supplier
Description
RESISTOR THIN FILM 1210 SIZE 1%
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
127 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Ratings
AEC-Q200
Supplier Device Package
1210
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028"" (0.70mm)
Number of Terminations
2
Resistance
127 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names2019-RN73R2ETTD1273F50TR
Standard Package5,000