RN73R-0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD1350F50

Digi-Key Part Number
2019-RN73R1JTTD1350F50TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD1350F50CT-ND - Cut Tape (CT)
2019-RN73R1JTTD1350F50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD1350F50
Description
RES 135 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
135 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1,000$0.08952$89.52
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.07504$375.20
Additional Resources
AttributeDescription
Other Names
2019-RN73R1JTTD1350F50DKR
2019-RN73R1JTTD1350F50CT
2019-RN73R1JTTD1350F50TR
Standard Package5,000