RN73R1JTTD1001B25 | ||
---|---|---|
Digi-Key Part Number | 2019-RN73R1JTTD1001B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1001B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1001B25DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RN73R1JTTD1001B25 | |
Description | RES 1K OHM 0.1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Featured Product | RN73R Series High-Reliability Thin-Film Resistors |
EDA Models | RN73R1JTTD1001B25 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.45600 | $4.56 |
100 | $0.19150 | $19.15 |
500 | $0.13870 | $69.35 |
1,000 | $0.10568 | $105.68 |
2,500 | $0.09908 | $247.70 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08917 | $445.85 |
10,000 | $0.08719 | $871.90 |
25,000 | $0.08421 | $2,105.25 |
50,000 | $0.08256 | $4,128.00 |
125,000 | $0.08177 | $10,221.25 |
Attribute | Description |
---|---|
Other Names | 2019-RN73R1JTTD1001B25CT 2019-RN73R1JTTD1001B25TR 2019-RN73R1JTTD1001B25DKR |
Standard Package | 5,000 |