CAD | USD

1210-(3225-Metric)

RN73H2ETTD4071F100

Digi-Key Part Number
2019-RN73H2ETTD4071F100TR-ND - Tape & Reel (TR)
2019-RN73H2ETTD4071F100CT-ND - Cut Tape (CT)
2019-RN73H2ETTD4071F100DKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN73H2ETTD4071F100
Supplier
Description
RES 4.07K OHM 1% 1/4W 1210
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
4.07 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Failure Rate
-
Number of Terminations
2
Resistance
4.07 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1,000$0.29359$293.59
10,000$0.28398$2,839.80
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.28398$1,419.90
Additional Resources
AttributeDescription
Other Names2019-RN73H2ETTD4071F100TR
Standard Package5,000