
RN73H1JTTD3483B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD3483B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD3483B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD3483B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD3483B25 |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 348 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12600 | $1.26 |
| 25 | $0.11760 | $2.94 |
| 50 | $0.11120 | $5.56 |
| 100 | $0.10510 | $10.51 |
| 250 | $0.09752 | $24.38 |
| 500 | $0.09228 | $46.14 |
| 1,000 | $0.08752 | $87.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08359 | $417.95 |
| 10,000 | $0.08000 | $800.00 |
| 15,000 | $0.07810 | $1,171.50 |
| 25,000 | $0.07589 | $1,897.25 |
| 35,000 | $0.07454 | $2,608.90 |
| 50,000 | $0.07320 | $3,660.00 |
| 60,000 | $0.07260 | $4,356.00 |

