0402(1005);0.35H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1ETTP3520F25

Digi-Key Part Number
2019-RN73H1ETTP3520F25TR-ND - Tape & Reel (TR)
2019-RN73H1ETTP3520F25CT-ND - Cut Tape (CT)
2019-RN73H1ETTP3520F25DKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN73H1ETTP3520F25
Supplier
Description
RES 352 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
352 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
352 Ohms
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Metal Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1,000$0.12063$120.63
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.09550$955.00
Additional Resources
AttributeDescription
Other Names
2019-RN73H1ETTP3520F25DKR
2019-RN73H1ETTP3520F25TR
2019-RN73H1ETTP3520F25CT
Standard Package10,000