CAD | USD

0402(1005);0.35H
RN73H1ETTP2232D50
Digi-Key Part Number
2019-RN73H1ETTP2232D50TR-ND - Tape & Reel (TR)
2019-RN73H1ETTP2232D50CT-ND - Cut Tape (CT)
2019-RN73H1ETTP2232D50DKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN73H1ETTP2232D50
Supplier
Description
RES 22.3K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
22.3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Metal Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Ratings
AEC-Q200
Supplier Device Package
0402
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016"" (0.40mm)
Failure Rate
-
Number of Terminations
2
Resistance
22.3 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names2019-RN73H1ETTP2232D50TR
Standard Package10,000