
RN73H1ETTP1452F25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1452F25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1452F25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1452F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1452F25 |
Description | RES 14.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1452F25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.19800 | $1.98 |
| 25 | $0.18400 | $4.60 |
| 50 | $0.17400 | $8.70 |
| 100 | $0.16430 | $16.43 |
| 250 | $0.15256 | $38.14 |
| 500 | $0.14450 | $72.25 |
| 1,000 | $0.13716 | $137.16 |
| 5,000 | $0.12281 | $614.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11772 | $1,177.20 |
| 20,000 | $0.11322 | $2,264.40 |
| 30,000 | $0.11084 | $3,325.20 |
| 50,000 | $0.10809 | $5,404.50 |
| 70,000 | $0.10643 | $7,450.10 |
| 100,000 | $0.10478 | $10,478.00 |

