CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
cms-photo-not-available
RN732BTTD9421D100
Digi-Key Part Number
2019-RN732BTTD9421D100TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN732BTTD9421D100
Supplier
Description
RES 9.42K OHM 0.5% 1/8W 1206
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
9.42 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Tolerance
±0.5%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028"" (0.70mm)
Number of Terminations
2
Resistance
9.42 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names2019-RN732BTTD9421D100TR
Standard Package5,000