CAD | USD

cms-photo-not-available

RN732BTTD4991D25

Digi-Key Part Number
2019-RN732BTTD4991D25TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN732BTTD4991D25
Supplier
Description
RES 4.99K OHM 0.5% 1/8W 1206
Detailed Description
4.99 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Tolerance
±0.5%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Resistance
4.99 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.12713$635.65
Additional Resources
AttributeDescription
Other Names2019-RN732BTTD4991D25TR
Standard Package5,000
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
HRG3216P-4991-D-T1Susumu1,860408-1928-1-ND$1.22000Upgrade
RP73D2B4K99BTGTE Connectivity Passive Product266A105678-ND$1.94000Upgrade
HRG3216P-4991-B-T1Susumu1,941408-1960-1-ND$1.62000Upgrade
PHP01206E4991BST5Vishay Dale Thin Film208PHP4.99KACT-ND$4.40000Upgrade
RNCF1206TKY4K99Stackpole Electronics Inc946738-RNCF1206TKY4K99CT-ND$2.93000Upgrade