cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732BTTD1801D25

Digi-Key Part Number
2019-RN732BTTD1801D25TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN732BTTD1801D25
Supplier
Description
RES 1.8K OHM 0.5% 1/8W 1206
Detailed Description
1.8 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Resistance
1.8 kOhms
Tolerance
±0.5%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.12954$647.70
Additional Resources
AttributeDescription
Other Names2019-RN732BTTD1801D25TR
Standard Package5,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RG3216P-1801-B-T1Susumu1,061RG32P1.8KBCT-ND$0.85000Upgrade
RT1206BRD071K8LYAGEO6,900YAG5041CT-ND$0.95000Upgrade
ERA-8AEB182VPanasonic Electronic Components5,047P1.8KBCCT-ND$0.88000Upgrade
TNPW12061K80BEEAVishay Dale375541-TNPW12061K80BEEACT-ND$0.97000Upgrade
HRG3216P-1801-D-T1Susumu981408-1887-1-ND$1.29000Upgrade