RN732BTTD17R8D100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.16180
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.32642
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.26102
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.57243
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.39919
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.21217
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.10675
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.05775
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.06520
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.05349
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.04774
Datasheet
17.8 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732BTTD17R8D100

DigiKey Part Number
2019-RN732BTTD17R8D100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732BTTD17R8D100
Description
RES 17.8 OHM 0.5% 1/8W 1206
Customer Reference
Detailed Description
17.8 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732BTTD17R8D100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2BTTD17R8D100KOA Speer Electronics, Inc.02019-RN73R2BTTD17R8D100CT-ND$0.16180Direct
AT1206DRD0717R8LYAGEO0AT1206DRD0717R8L-ND$0.32642Upgrade
AT1206DRE0717R8LYAGEO0AT1206DRE0717R8L-ND$0.26102Upgrade
HRG3216Q-17R8-D-T1Susumu0HRG3216Q-17R8-D-T1-ND$0.57243Upgrade
HRG3216Q-17R8-D-T5Susumu0HRG3216Q-17R8-D-T5-ND$0.39919Upgrade
Obsolete
This product is no longer manufactured. View Substitutes