RN732BTTD1760D25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.16381
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.69655
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.17331
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.63443
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.02069
Datasheet
176 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732BTTD1760D25

DigiKey Part Number
2019-RN732BTTD1760D25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732BTTD1760D25
Description
RES 176 OHM 0.5% 1/8W 1206
Customer Reference
Detailed Description
176 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732BTTD1760D25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2BTTD1760D25KOA Speer Electronics, Inc.02019-RN73R2BTTD1760D25CT-ND$0.16381Direct
PTN1206E1760BST1Vishay Dale Thin Film0PTN1206E1760BST1-ND$0.69655Upgrade
RT1206BRD07176RLYAGEO0RT1206BRD07176RL-ND$0.17331Upgrade
TNPW1206176RBEENVishay Dale0TNPW1206176RBEEN-ND$0.63443Upgrade
TNPW1206176RBETYVishay Dale0TNPW1206176RBETY-ND$2.02069Upgrade
Obsolete
This product is no longer manufactured. View Substitutes