RN732BTTD1691F100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.16180
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.19720
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.02581
Datasheet

Upgrade


YAGEO
In Stock: 8,510
Unit Price: $0.15000
Datasheet
1.69 kOhms ±1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732BTTD1691F100

DigiKey Part Number
2019-RN732BTTD1691F100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732BTTD1691F100
Description
RES 1.69K OHM 1% 1/8W 1206
Customer Reference
Detailed Description
1.69 kOhms ±1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732BTTD1691F100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2BTTD1691F100KOA Speer Electronics, Inc.02019-RN73R2BTTD1691F100CT-ND$0.16180Direct
MCA1206MC1691FP500Vishay0MCA1206MC1691FP500-ND$0.19720Upgrade
RT1206FRD071K69LYAGEO0RT1206FRD071K69L-ND$0.02581Upgrade
RT1206FRE071K69LYAGEO8,51013-RT1206FRE071K69LCT-ND$0.15000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes