RN732BTTD1650F100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.16381
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.02843
Datasheet

Upgrade


YAGEO
In Stock: 3,900
Unit Price: $0.16000
Datasheet
165 Ohms ±1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732BTTD1650F100

DigiKey Part Number
2019-RN732BTTD1650F100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732BTTD1650F100
Description
RES 165 OHM 1% 1/8W 1206
Customer Reference
Detailed Description
165 Ohms ±1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732BTTD1650F100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2BTTD1650F100KOA Speer Electronics, Inc.02019-RN73R2BTTD1650F100CT-ND$0.16381Direct
RT1206FRD07165RLYAGEO0RT1206FRD07165RL-ND$0.02843Upgrade
RT1206FRE07165RLYAGEO3,90013-RT1206FRE07165RLCT-ND$0.16000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes