Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN732BTTD1621B50 | |
|---|---|
DigiKey Part Number | 2019-RN732BTTD1621B50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN732BTTD1621B50 |
Description | RES 1.62K OHM 0.1% 1/8W 1206 |
Customer Reference | |
Detailed Description | 1.62 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN732BTTD1621B50 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R2BTTD1621B50 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R2BTTD1621B50CT-ND | $0.23761 | Direct |
| RT1206BRE071K62L | YAGEO | 0 | RT1206BRE071K62L-ND | $0.19002 | Direct |
| AT1206BRD071K62L | YAGEO | 0 | AT1206BRD071K62L-ND | $0.24892 | Upgrade |
| CPF1206B1K62E1 | TE Connectivity Passive Product | 0 | CPF1206B1K62E1-ND | $0.30133 | Upgrade |
| ERA-8AEB1621V | Panasonic Industry | 7,003 | P1.62KBCCT-ND | $0.42000 | Upgrade |










