Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN732BTTD1620D100 | |
|---|---|
DigiKey Part Number | 2019-RN732BTTD1620D100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN732BTTD1620D100 |
Description | RES 162 OHM 0.5% 1/8W 1206 |
Customer Reference | |
Detailed Description | 162 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN732BTTD1620D100 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R2BTTD1620D100 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R2BTTD1620D100CT-ND | $0.16180 | Direct |
| AT1206DRD07162RL | YAGEO | 0 | AT1206DRD07162RL-ND | $0.32642 | Upgrade |
| AT1206DRE07162RL | YAGEO | 0 | AT1206DRE07162RL-ND | $0.26102 | Upgrade |
| HRG3216P-1620-D-T1 | Susumu | 0 | HRG3216P-1620-D-T1-ND | $0.57243 | Upgrade |
| HRG3216P-1620-D-T5 | Susumu | 0 | HRG3216P-1620-D-T5-ND | $0.47347 | Upgrade |








