RN732BTTD1620B50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.23761
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.18769
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.24587
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.29764
Datasheet

Upgrade


Panasonic Industry
In Stock: 9,704
Unit Price: $0.42000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.81726
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.69833
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.62666
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.25927
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.68801
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.49612
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.19790
Datasheet

Upgrade


Susumu
In Stock: 4,883
Unit Price: $0.39000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.99095
Datasheet
162 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732BTTD1620B50

DigiKey Part Number
2019-RN732BTTD1620B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732BTTD1620B50
Description
RES 162 OHM 0.1% 1/8W 1206
Customer Reference
Detailed Description
162 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732BTTD1620B50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2BTTD1620B50KOA Speer Electronics, Inc.02019-RN73R2BTTD1620B50CT-ND$0.23761Direct
RT1206BRE07162RLYAGEO0RT1206BRE07162RL-ND$0.18769Direct
AT1206BRD07162RLYAGEO0AT1206BRD07162RL-ND$0.24587Upgrade
CPF1206B162RE1TE Connectivity Passive Product0CPF1206B162RE1-ND$0.29764Upgrade
ERA-8AEB1620VPanasonic Industry9,704P162BCCT-ND$0.42000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes