RN732BTTD1600A10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.70699
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $1.82726
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.70016
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.86433
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.44826
Datasheet
160 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732BTTD1600A10

DigiKey Part Number
2019-RN732BTTD1600A10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732BTTD1600A10
Description
RES 160 OHM 0.05% 1/8W 1206
Customer Reference
Detailed Description
160 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732BTTD1600A10 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2BTTD1600A10KOA Speer Electronics, Inc.02019-RN73R2BTTD1600A10CT-ND$0.70699Direct
RT1206WRB07160RLYAGEO0RT1206WRB07160RL-ND$1.82726Direct
RG3216N-1600-W-T1Susumu0RG3216N-1600-W-T1-ND$0.70016Upgrade
RG3216V-1600-W-T1Susumu0RG3216V-1600-W-T1-ND$2.86433Upgrade
TNPU1206160RAZEN00Vishay Dale0TNPU1206160RAZEN00-ND$2.44826Upgrade
Obsolete
This product is no longer manufactured. View Substitutes